Bulgin H8600VBAAA Toggle Switch 250V 16A On/Off Latch 1pc

MPN
H8600VBAAA
Brand
Bulgin
EAN-13
2050002906778
Order Code
11-3357
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 220 in stock

The Arcolectric (Bulgin Ltd.) H8600VBAAA toggle switch is a rocker switch designed for operation at 250 V and 16 A. It features a simple on/off latching mechanism, making it suitable for various electrical systems. Typically used in domestic and industrial applications, it allows reliable control of electrical circuits.
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 16A
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Connection Type C CEE 7/16 plug 4.8mm
Dim (L x W) 21 mm x 24 mm
Front panel cut-out 19.3 x 12.9 mm
Front panel thickness 0.75 - 1.24mm
Length 21mm
Number of pins 1
Number of Poles 1
Print motif None
Switch position 1 x On/Off
Type Toggle switch
Voltage Rating 250V
Width 24mm

Reviews

Be the first to submit a review

Trustpilot