APEM Q16P1BXXG220E LED Indicator Light Green 230V AC |
11-3047
|
|
Despatched within 4 working days - 103 in stock
|
1+ £6.79
Price per unit Ex VAT
|
Green |
230V AC |
18.3mm |
Black |
Type C CEE 7/16 plug 2.8mm |
(Ø x L) 18.3 mm x 48.5 mm |
IP67 |
|
48.5mm |
Brass |
chrome plated |
|
|
Q16 P1 BXXG220E |
|
Screw and union |
|
3mA |
16mm |
LED indicator light |
APEM Q19P1BXXG24AE LED Indicator Light 24V Green |
11-3051
|
|
Despatched within 4 working days - 26 in stock
|
1+ £5.29
Price per unit Ex VAT
|
Green |
24V DC |
22mm |
Black |
Type C CEE 7/16 plug 2.8mm |
(Ø x L) 22 mm x 48.5 mm |
IP67 |
|
48.5mm |
Brass |
chrome plated |
|
|
Q 19 P1 BXXG 24AE |
|
Screw and union |
|
20mA |
19mm |
LED indicator light |
APEM Q22F1CXXG220E LED Indicator Light Green 230V AC |
11-3053
|
|
Despatched within 4 working days - 14 in stock
|
1+ £14.90
Price per unit Ex VAT
|
Green |
230V AC |
25mm |
Chrome |
Type C CEE 7/16 plug 2.8mm |
(Ø x L) 25 mm x 51.5 mm |
IP67 |
|
51.5mm |
Brass |
shiny |
|
|
Q22 F1 CXXG220E |
|
Screw and union |
|
3mA |
22mm |
LED indicator light |
APEM Q22F1CXXG24E LED Indicator Light Green 24V DC |
11-3055
|
|
Available to back orderPlease contact us for lead time
|
1+ £12.07
Price per unit Ex VAT
|
Green |
24V DC |
25mm |
Chrome |
Type C CEE 7/16 plug 2.8mm |
(Ø x L) 25 mm x 51.5 mm |
IP67 |
|
51.5mm |
Brass |
shiny |
|
|
Q22 F1 CXXG 24E |
|
Screw and union |
|
40mA |
22mm |
LED indicator light |
APEM Q22P1BXXG220E LED Indicator Light Green 230V AC |
11-3057
|
|
|
1+ £11.11
Price per unit Ex VAT
|
Green |
230V AC |
25mm |
Black |
Type C CEE 7/16 plug 2.8mm |
(Ø x L) 25 mm x 51.5 mm |
IP67 |
|
51.5mm |
Brass |
chrome plated |
|
|
Q22 P1 BXXG220E |
|
Screw and union |
|
3mA |
22mm |
LED indicator light |
APEM Q6F1CXXG12E LED Indicator Light Green 12V DC |
11-3076
|
|
|
1+ £4.64
Price per unit Ex VAT
|
Green |
12V DC |
7mm |
Chrome |
Solder lug |
(Ø x L) 7 mm x 34 mm |
IP67 |
|
34mm |
Brass |
shiny |
|
|
Q6 F1 CXXG 12E |
|
Screw and union |
|
20mA |
6mm |
LED indicator light |
APEM Q8F1CXXG12E LED Indicator Light Green 12V DC |
11-3082
|
|
Despatched within 4 working days - 30 in stock
|
1+ £5.60
Price per unit Ex VAT
|
Green |
12V DC |
9.5mm |
Chrome |
Type C CEE 7/16 plug 2.8mm |
(Ø x L) 9.5 mm x 44.85 mm |
IP67 |
|
44.85mm |
Brass |
shiny |
|
|
Q8F1 CXXG 12E |
|
Screw and union |
|
20mA |
8mm |
LED indicator light |
APEM Q8R1CXXG220E LED Indicator Light Green 230V AC |
11-3085
|
|
Despatched within 4 working days - 101 in stock
|
1+ £6.00
Price per unit Ex VAT
|
Green |
230V AC |
9.5mm |
Chrome |
Type C CEE 7/16 plug 2.8mm |
(Ø x L) 9.5 mm x 44.75 mm |
IP67 |
|
44.75mm |
Brass |
shiny |
|
|
Q8 R1 CXXG220E |
|
Screw and union |
|
3mA |
8mm |
LED indicator light |
APEM Q8R1CXXG24E LED Indicator Light Green 24V DC |
11-3089
|
|
|
1+ £4.91
Price per unit Ex VAT
|
Green |
24V DC |
9.5mm |
Chrome |
Type C CEE 7/16 plug 2.8mm |
(Ø x L) 9.5 mm x 44.75 mm |
IP67 |
|
44.75mm |
Brass |
shiny |
|
|
Q8 R1 CXXG 24E |
|
Screw and union |
|
20mA |
8mm |
LED indicator light |
APEM QS103XXB220 LED Indicator Light Blue 230V AC |
11-3203
|
|
Despatched within 4 working days - 144 in stock
|
2+ £3.35
Price per unit Ex VAT
|
Blue |
230V AC |
12mm |
Blue |
Open end cable |
(Ø x L) 12 mm x 28.25 mm |
|
Frame (satinised) |
28.25mm |
Polycarbonate (PC) |
|
253V AC |
+85°C |
QS103XXB 220 |
207V AC |
Snap-in |
-40°C |
20mA |
10mm |
LED indicator light |
APEM QS103XXHG220 LED Indicator Light Green 230V AC |
11-3205
|
|
Despatched within 4 working days - 136 in stock
|
2+ £5.12
Price per unit Ex VAT
|
Green |
230V AC |
12mm |
Green |
Open end cable |
(Ø x L) 12 mm x 28.25 mm |
|
Frame (satinised) |
28.25mm |
Polycarbonate (PC) |
|
253V AC |
+85°C |
XXHG QS 103 220 |
207V AC |
Snap-in |
-40°C |
20mA |
10mm |
LED indicator light |
APEM QS121XXB220 LED Indicator Blue 230V AC |
11-3213
|
|
|
2+ £5.00
Price per unit Ex VAT
|
Blue |
230V AC |
14mm |
Blue |
Type C CEE 7/16 plug 2.8mm |
(Ø x L) 14 mm x 38.5 mm |
|
Frame (satinised) |
38.5mm |
Polycarbonate (PC) |
|
253V AC |
+85°C |
QS121XXB 220 |
207V AC |
Snap-in |
-40°C |
20mA |
12mm |
LED indicator light |
APEM QS121XXHG220 LED Indicator Light Green 230V AC |
11-3215
|
|
Despatched within 4 working days - 110 in stock
|
2+ £4.56
Price per unit Ex VAT
|
Green |
230V AC |
14mm |
Green |
Type C CEE 7/16 plug 2.8mm |
(Ø x L) 14 mm x 38.5 mm |
|
Frame (satinised) |
38.5mm |
Polycarbonate (PC) |
|
253V AC |
+85°C |
XXHG QS 121 220 |
207V AC |
Snap-in |
-40°C |
20mA |
12mm |
LED indicator light |
APEM QS123XXHG220 LED Indicator Light Green 230V AC |
11-3225
|
|
Despatched within 4 working days - 303 in stock
|
2+ £4.56
Price per unit Ex VAT
|
Green |
230V AC |
14mm |
Green |
Open end cable |
(Ø x L) 14 mm x 28.5 mm |
|
Frame (satinised) |
28.5mm |
Polycarbonate (PC) |
|
253V AC |
+85°C |
XXHG QS 123 220 |
207V AC |
Snap-in |
-40°C |
20mA |
12mm |
LED indicator light |
APEM QS81XXB220 LED Indicator Light Blue 230V AC |
11-3229
|
|
Despatched within 4 working days - 52 in stock
|
2+ £2.98
Price per unit Ex VAT
|
Blue |
230V AC |
10mm |
Blue |
Type C CEE 7/16 plug 2.8mm |
(Ø x L) 10 mm x 28 mm |
|
Frame (satinised) |
28mm |
Polycarbonate (PC) |
|
253V AC |
+85°C |
QS 81 XXB 220 |
207V AC |
Snap-in |
-40°C |
20mA |
8mm |
LED indicator light |
APEM QS81XXHG220 LED Indicator Light Green 230V AC |
11-3237
|
|
Despatched within 4 working days - 98 in stock
|
2+ £4.20
Price per unit Ex VAT
|
Green |
230V AC |
10mm |
Green |
Type C CEE 7/16 plug 2.8mm |
(Ø x L) 10 mm x 28 mm |
|
Frame (satinised) |
28mm |
Polycarbonate (PC) |
|
253V AC |
+85°C |
XXHG QS81 220 |
207V AC |
Snap-in |
-40°C |
20mA |
8mm |
LED indicator light |
APEM QS83XXB220 LED Indicator Light Blue 230V AC |
11-3253
|
|
Despatched within 4 working days - 100 in stock
|
2+ £2.50
Price per unit Ex VAT
|
Blue |
230V AC |
10mm |
Blue |
Open end cable |
(Ø x L) 10 mm x 38 mm |
|
Frame (satinised) |
38mm |
Polycarbonate (PC) |
|
253V AC |
+85°C |
QS83 XXB 220 |
207V AC |
Snap-in |
-40°C |
20mA |
8mm |
LED indicator light |
APEM QS83XXHG220 LED Indicator Light Green 230V AC |
11-3254
|
|
Despatched within 4 working days - 158 in stock
|
2+ £4.89
Price per unit Ex VAT
|
Green |
230V AC |
10mm |
Green |
Open end cable |
(Ø x L) 10 mm x 38 mm |
|
Frame (satinised) |
38mm |
Polycarbonate (PC) |
|
253V AC |
+85°C |
XXHG QS83 220 |
207V AC |
Snap-in |
-40°C |
20mA |
8mm |
LED indicator light |