APEM Q6F1CXXG12E LED Indicator Light Green 12V DC

APEM Q6F1CXXG12E LED Indicator Light Green 12V DC

MPN
Q6F1CXXG12E
Brand
APEM
EAN-13
2050002859289
Order Code
11-3076
Country of Origin
United Kingdom
View Full Product Range (18)

Discontinued


The APEM Q6F1CXXG12E LED indicator light is a green 12 V DC component designed for clear visual signalling. It is commonly used in control panels, industrial machinery, and dashboards to indicate system status or alerts. Known for its durability and energy efficiency, this LED light bulb is an ideal choice for professionals seeking reliable indicator solutions.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 12V DC
(Ø) 7mm
Case Colour Chrome
Connection Solder lug
Dimensions (Ø x L) 7 mm x 34 mm
IP Rating IP67
Length 34mm
Material Brass
Material properties shiny
Misc Attribute Q6 F1 CXXG 12E
Mounting Type Screw and union
Operating Current 20mA
Recess Diameter 6mm

Trustpilot