APEM Q8F1CXXG12E LED Indicator Light Green 12V DC

MPN
Q8F1CXXG12E
Brand
APEM
EAN-13
2050002859623
Order Code
11-3082
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The APEM Q8F1CXXG12E is a green LED indicator light designed for 12 V DC systems. Known for its efficiency and reliability, it is suitable for a wide range of pilot lighting applications. Common uses include panel indicators and signal feedback in industrial and automotive settings.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 12V DC
(Ø) 9.5mm
Case Colour Chrome
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 9.5 mm x 44.85 mm
IP Rating IP67
Length 44.85mm
Material Brass
Material properties shiny
Misc Attribute Q8F1 CXXG 12E
Mounting Type Screw and union
Operating Current 20mA
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot