APEM Q22F1CXXG24E LED Indicator Light Green 24V DC

MPN
Q22F1CXXG24E
Brand
APEM
EAN-13
2050002860711
Order Code
11-3055
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £12.07
10+ £11.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The APEM Q22F1CXXG24E LED indicator light is a green, 24 V DC light designed for reliable signalling applications. This durable LED pilot light is ideal for use in control panels and industrial equipment. Manufactured by APEM, it ensures high visibility and efficient operation.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 24V DC
(Ø) 25mm
Case Colour Chrome
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 25 mm x 51.5 mm
IP Rating IP67
Length 51.5mm
Material Brass
Material properties shiny
Misc Attribute Q22 F1 CXXG 24E
Mounting Type Screw and union
Operating Current 40mA
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot