APEM QS103XXHG220 LED Indicator Light Green 230V AC

MPN
QS103XXHG220
Brand
APEM
EAN-13
2050003726887
Order Code
11-3205
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

The APEM QS103XXHG220 LED indicator light is designed for 230 V AC applications and features a green LED. It offers reliable visual signalling and is typically used in control panels and electrical equipment. This LED pilot light ensures efficient operation and easy status monitoring.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 230V AC
(Ø) 12mm
Case Colour Green
Connection Open end cable
Dimensions (Ø x L) 12 mm x 28.25 mm
LED features Frame (satinised)
Length 28.25mm
Material Polycarbonate (PC)
Max. operating voltage 253V AC
Maximum Temperature +85°C
Min. operating voltage 207V AC
Min. temperature -40°C
Misc Attribute XXHG QS 103 220
Mounting Type Snap-in
Operating Current 20mA
Recess Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot