APEM Q22F1CXXG220E LED Indicator Light Green 230V AC

MPN
Q22F1CXXG220E
Brand
APEM
EAN-13
2050002860766
Order Code
11-3053
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £14.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

APEM manufactures the Q22F1CXXG220E LED indicator light, which features a green bulb and operates at 230 V AC. This robust indicator light is suitable for various applications, including control panels and equipment dashboards. Its primary attributes include high visibility and long-lasting performance, ideal for environments requiring reliable status indication.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 230V AC
(Ø) 25mm
Case Colour Chrome
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 25 mm x 51.5 mm
IP Rating IP67
Length 51.5mm
Material Brass
Material properties shiny
Misc Attribute Q22 F1 CXXG220E
Mounting Type Screw and union
Operating Current 3mA
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot