APEM Q8R1CXXG24E LED Indicator Light Green 24V DC

APEM Q8R1CXXG24E LED Indicator Light Green 24V DC

MPN
Q8R1CXXG24E
Brand
APEM
EAN-13
2050002859524
Order Code
11-3089
Country of Origin
United Kingdom
View Full Product Range (18)

Discontinued


APEM manufactures the Q8R1CXXG24E LED indicator light, designed for use with a 24 V DC power supply. This green LED pilot light is ideal for signalling and dashboard applications. It provides reliable visual indication for control panels and machinery.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 24V DC
(Ø) 9.5mm
Case Colour Chrome
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 9.5 mm x 44.75 mm
IP Rating IP67
Length 44.75mm
Material Brass
Material properties shiny
Misc Attribute Q8 R1 CXXG 24E
Mounting Type Screw and union
Operating Current 20mA
Recess Diameter 8mm

Trustpilot