APEM QS121XXB220 LED Indicator Blue 230V AC

MPN
QS121XXB220
Brand
APEM
EAN-13
2050003726733
Order Code
11-3213
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £5.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The APEM QS121XXB220 LED indicator light is a blue pilot light designed for a 230 V AC power supply. It is a durable and energy-efficient option for signalling applications. Typical uses include control panels, electrical equipment, and industrial machinery.
Type LED indicator light
Lamp/Lens Colour Blue
(Ø) 14mm
Case Colour Blue
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 14 mm x 38.5 mm
LED features Frame (satinised)
Length 38.5mm
Material Polycarbonate (PC)
Max. operating voltage 253V AC
Maximum Temperature +85°C
Min. operating voltage 207V AC
Min. temperature -40°C
Misc Attribute QS121XXB 220
Mounting Type Snap-in
Operating Current 20mA
Recess Diameter 12mm

Reviews

Be the first to submit a review

Trustpilot