APEM Q16P1BXXG220E LED Indicator Light Green 230V AC

MPN
Q16P1BXXG220E
Brand
APEM
EAN-13
2050002859029
Order Code
11-3047
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

The APEM Q16P1BXXG220E LED indicator light is a green, 230 V AC component designed for clear visual signalling. As a high-quality indicator from APEM, it is ideal for use in control panels and electrical equipment. Its robust design ensures reliable performance in a variety of industrial applications.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 230V AC
(Ø) 18.3mm
Case Colour Black
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 18.3 mm x 48.5 mm
IP Rating IP67
Length 48.5mm
Material Brass
Material properties chrome plated
Misc Attribute Q16 P1 BXXG220E
Mounting Type Screw and union
Operating Current 3mA
Recess Diameter 16mm

Reviews

Be the first to submit a review

Trustpilot