APEM QS123XXHG220 LED Indicator Light Green 230V AC

MPN
QS123XXHG220
Brand
APEM
EAN-13
2050003726764
Order Code
11-3225
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £4.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 303 in stock

The APEM QS123XXHG220 LED indicator light is designed for use with a 230 V AC power supply and features a green illumination. It serves as an effective pilot or indicator light, suitable for displaying status in control panels. Often utilised in industrial and electronic equipment, this LED bulb provides reliable visual signalling.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 230V AC
(Ø) 14mm
Case Colour Green
Connection Open end cable
Dimensions (Ø x L) 14 mm x 28.5 mm
LED features Frame (satinised)
Length 28.5mm
Material Polycarbonate (PC)
Max. operating voltage 253V AC
Maximum Temperature +85°C
Min. operating voltage 207V AC
Min. temperature -40°C
Misc Attribute XXHG QS 123 220
Mounting Type Snap-in
Operating Current 20mA
Recess Diameter 12mm

Reviews

Be the first to submit a review

Trustpilot