APEM QS83XXHG220 LED Indicator Light Green 230V AC

MPN
QS83XXHG220
Brand
APEM
EAN-13
2050003726948
Order Code
11-3254
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £4.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 158 in stock

The APEM QS83XXHG220 LED indicator light offers a bright green illumination at 230 V AC. This LED pilot light is ideal for providing clear visual signals in control panels and machinery. It is widely used in industrial and commercial applications for status indication and safety alerts.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 230V AC
(Ø) 10mm
Case Colour Green
Connection Open end cable
Dimensions (Ø x L) 10 mm x 38 mm
LED features Frame (satinised)
Length 38mm
Material Polycarbonate (PC)
Max. operating voltage 253V AC
Maximum Temperature +85°C
Min. operating voltage 207V AC
Min. temperature -40°C
Misc Attribute XXHG QS83 220
Mounting Type Snap-in
Operating Current 20mA
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot