APEM QS81XXHG220 LED Indicator Light Green 230V AC

MPN
QS81XXHG220
Brand
APEM
EAN-13
2050003727006
Order Code
11-3237
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

The APEM QS81XXHG220 is a green LED indicator light designed for 230 V AC systems. This robust component serves as a reliable signal device, ideal for panel installations. Typical applications include machinery, control panels, and electrical equipment where visual status indication is necessary.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 230V AC
(Ø) 10mm
Case Colour Green
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 10 mm x 28 mm
LED features Frame (satinised)
Length 28mm
Material Polycarbonate (PC)
Max. operating voltage 253V AC
Maximum Temperature +85°C
Min. operating voltage 207V AC
Min. temperature -40°C
Misc Attribute XXHG QS81 220
Mounting Type Snap-in
Operating Current 20mA
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot