APEM Q19P1BXXG24AE LED Indicator Light 24V Green

MPN
Q19P1BXXG24AE
Brand
APEM
EAN-13
2050002858893
Order Code
11-3051
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The APEM Q19P1BXXG24AE LED indicator light is a green light designed for both 24 V DC and 24 V AC applications. It features a high-visibility LED bulb suitable for panel indicators and dashboard lighting. This reliable and durable component is commonly used in industrial control panels and equipment monitoring.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 24V DC
(Ø) 22mm
Case Colour Black
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 22 mm x 48.5 mm
IP Rating IP67
Length 48.5mm
Material Brass
Material properties chrome plated
Misc Attribute Q 19 P1 BXXG 24AE
Mounting Type Screw and union
Operating Current 20mA
Recess Diameter 19mm

Reviews

Be the first to submit a review

Trustpilot