APEM Q8R1CXXG220E LED Indicator Light Green 230V AC

MPN
Q8R1CXXG220E
Brand
APEM
EAN-13
2050002859579
Order Code
11-3085
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 101 in stock

The APEM Q8R1CXXG220E LED indicator light is a green pilot light designed for 230 V AC applications. Manufactured by APEM, this LED light is renowned for its durability and high visibility. It is typically used in control panels, machinery, and other industrial or commercial applications requiring clear status indication.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 230V AC
(Ø) 9.5mm
Case Colour Chrome
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 9.5 mm x 44.75 mm
IP Rating IP67
Length 44.75mm
Material Brass
Material properties shiny
Misc Attribute Q8 R1 CXXG220E
Mounting Type Screw and union
Operating Current 3mA
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot