APEM QS83XXB220 LED Indicator Light Blue 230V AC

MPN
QS83XXB220
Brand
APEM
EAN-13
2050003726979
Order Code
11-3253
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The APEM QS83XXB220 LED indicator light is a blue pilot light designed for use with 230 V AC. It is ideal for applications requiring clear visual indication, such as control panels and industrial equipment. This durable LED bulb ensures reliable performance and long-lasting illumination.
Type LED indicator light
Lamp/Lens Colour Blue
Voltage 230V AC
(Ø) 10mm
Case Colour Blue
Connection Open end cable
Dimensions (Ø x L) 10 mm x 38 mm
LED features Frame (satinised)
Length 38mm
Material Polycarbonate (PC)
Max. operating voltage 253V AC
Maximum Temperature +85°C
Min. operating voltage 207V AC
Min. temperature -40°C
Misc Attribute QS83 XXB 220
Mounting Type Snap-in
Operating Current 20mA
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot