APEM QS103XXB220 LED Indicator Light Blue 230V AC

MPN
QS103XXB220
Brand
APEM
EAN-13
2050003726917
Order Code
11-3203
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 144 in stock

The APEM QS103XXB220 LED indicator light in blue is designed for 230 V AC applications, offering reliable visual indication. Manufactured by APEM, this LED indicator light is suitable for panel-mounted applications and control systems. It's ideal for use in industrial controls, switchboards, and machinery where visual signals are needed.
Type LED indicator light
Lamp/Lens Colour Blue
Voltage 230V AC
(Ø) 12mm
Case Colour Blue
Connection Open end cable
Dimensions (Ø x L) 12 mm x 28.25 mm
LED features Frame (satinised)
Length 28.25mm
Material Polycarbonate (PC)
Max. operating voltage 253V AC
Maximum Temperature +85°C
Min. operating voltage 207V AC
Min. temperature -40°C
Misc Attribute QS103XXB 220
Mounting Type Snap-in
Operating Current 20mA
Recess Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot