APEM Q22P1BXXG220E LED Indicator Light Green 230V AC

APEM Q22P1BXXG220E LED Indicator Light Green 230V AC

MPN
Q22P1BXXG220E
Brand
APEM
EAN-13
2050002859203
Order Code
11-3057
Country of Origin
United Kingdom
View Full Product Range (18)

Discontinued


The APEM Q22P1BXXG220E is a green LED indicator light designed for use with 230 V AC. This durable indicator light is ideal for signalling and status indication in electrical panels and industrial equipment. Manufactured by APEM, it is renowned for its reliability and efficiency in various applications.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 230V AC
(Ø) 25mm
Case Colour Black
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 25 mm x 51.5 mm
IP Rating IP67
Length 51.5mm
Material Brass
Material properties chrome plated
Misc Attribute Q22 P1 BXXG220E
Mounting Type Screw and union
Operating Current 3mA
Recess Diameter 22mm

Trustpilot