APEM QS81XXB220 LED Indicator Light Blue 230V AC

MPN
QS81XXB220
Brand
APEM
EAN-13
2050003727037
Order Code
11-3229
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The APEM QS81XXB220 LED indicator light is a blue, 230 V AC component designed for signalling applications. It features a compact design and reliable performance, making it suitable for control panels and industrial equipment. This LED indicator light is typically used for status indication in machinery and electrical systems.
Type LED indicator light
Lamp/Lens Colour Blue
Voltage 230V AC
(Ø) 10mm
Case Colour Blue
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 10 mm x 28 mm
LED features Frame (satinised)
Length 28mm
Material Polycarbonate (PC)
Max. operating voltage 253V AC
Maximum Temperature +85°C
Min. operating voltage 207V AC
Min. temperature -40°C
Misc Attribute QS 81 XXB 220
Mounting Type Snap-in
Operating Current 20mA
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot