Philips 08720169072275 WiZ LED Globe Lamp 75W App-Controlled Smart Light |
11-0453
|
|
|
1+ £19.03
Price per unit Ex VAT
|
Globe shape |
White |
Yes |
E-27 |
929003604701 |
50000 |
50 - 60 Hz |
G95 |
922 |
220 - 240 V |
75mA |
2200K |
25 year(s) |
|
11 W |
F (A - G) |
G95 |
75W |
|
139mm |
Philips Lighting 8718699786175 WiZ LED E-27 App-Controlled Warm/Cool Light |
11-0455
|
|
|
1+ £21.21
Price per unit Ex VAT
|
LED (monochrome) |
White |
Yes |
E-27 |
|
50000 |
|
|
927 |
|
|
2700K |
|
|
|
E (A - G) |
|
100W |
|
142mm |
WiZ 8718699786199 Smart LED RGBW Bulb E-27 13W App-Controlled 16M Colours |
11-0456
|
|
|
1+ £23.56
Price per unit Ex VAT
|
Teardrop shape |
White |
Yes |
E-27 |
|
50000 |
|
|
922 |
|
|
2200K |
|
|
|
E (A - G) |
|
100W |
|
142mm |
WiZ 8718699786335 Smart LED Bulb E-27 11W Warm to Cool White App-Controlled |
11-0457
|
|
|
1+ £17.69
Price per unit Ex VAT
|
LED (monochrome) |
Clear |
Yes |
E-27 |
|
50000 |
|
|
927 |
|
|
2700K |
|
|
|
F (A - G) |
|
75W |
|
139mm |
Philips 8718699786694 WiZ LED Smart Filament Lamp App-Controlled E27 7W |
11-0458
|
|
|
1+ £18.83
Price per unit Ex VAT
|
LED (monochrome) |
Clear |
Yes |
E-27 |
|
20000 |
|
|
927 |
|
|
2700K |
|
|
|
E (A - G) |
|
60W |
|
142mm |
Philips8718699786793 WiZ Smart LED Lamp Warm/Cool White E27 7W Amber |
11-0459
|
|
|
1+ £20.04
Price per unit Ex VAT
|
LED (monochrome) |
Amber |
Yes |
E-27 |
|
20000 |
|
|
920 |
|
|
2000K |
|
|
|
F (A - G) |
|
50W |
|
142mm |
Philips 8718699787073 WiZ LED Bulb E14 4.9W App-Controlled Smart Light |
11-0460
|
|
Available to back orderBack order, lead time 8 days
|
1+ £13.05
Price per unit Ex VAT
|
LED (monochrome) |
White |
Yes |
E14 |
|
50000 |
|
|
927 |
|
|
2700K |
|
|
|
F (A - G) |
|
40W |
|
116mm |
Philips8718699787110 WiZ Smart LED GU10 4.7W App-Controlled Light |
11-0461
|
|
|
1+ £15.35
Price per unit Ex VAT
|
Reflector bulb |
White |
Yes |
GU10 |
|
50000 |
|
|
927 |
|
|
2700K |
|
|
|
F (A - G) |
|
50W |
|
58mm |
Philips 8718699787158 WiZ LED 7W E-27 Smart Lamp Warm/Cool White |
11-0462
|
|
Available to back orderBack order, lead time 8 days
|
1+ £14.01
Price per unit Ex VAT
|
LED (monochrome) |
Clear |
Yes |
E-27 |
|
20000 |
|
A60 |
927 |
|
|
2700K |
|
|
|
E (A - G) |
|
60W |
|
106mm |
Philips 8718699787196 WiZ LED Smart Filament Lamp E14 App-Controlled 4.9W |
11-0463
|
|
|
1+ £16.42
Price per unit Ex VAT
|
LED (monochrome) |
Clear |
Yes |
E14 |
|
20000 |
|
|
927 |
|
|
2700K |
|
|
|
F (A - G) |
|
40W |
|
113mm |
Philips8718699787219 WiZ LED Lamp Smart Vintage App-Controlled E27 7W |
11-0464
|
|
|
1+ £17.70
Price per unit Ex VAT
|
LED (monochrome) |
Amber |
Yes |
E-27 |
|
20000 |
|
A60 |
920 |
|
|
2000K |
|
|
|
F (A - G) |
|
50W |
|
106mm |
WiZ 8719514554672 LED RGBW Smart Lamp E-27 5W Dimmable App-Controlled |
11-0467
|
|
Despatched within 4 working days - 3 in stock
|
1+ £16.03
Price per unit Ex VAT
|
Teardrop shape |
White |
Yes |
E-27 |
|
50000 |
|
P45 |
922 |
|
|
2200K |
|
|
|
F (A - G) |
|
40W |
0.50s |
|
WiZ 8720169076709 LED GU10 Spotlights 4.7W Warm/Cool White 2 pieces |
11-0476
|
|
|
1+ £25.13
Price per unit Ex VAT
|
Reflector bulb |
Silver |
No |
GU10 |
|
|
|
|
927 |
|
|
2700K |
|
2 |
|
F (A - G) |
|
|
|
|
WiZ 8720169076723 LED GU10 Reflector bulb 4.7W RGBW Adjustable White |
11-0477
|
|
|
1+ £25.79
Price per unit Ex VAT
|
Reflector bulb |
Silver |
No |
GU10 |
|
50000 |
|
|
922 |
|
|
2200K |
|
2 |
|
F (A - G) |
|
|
|
|
WiZ 8720169076747 LED GU10 Reflector 4.7W White App & Voice Control |
11-0478
|
|
Despatched within 4 working days - 4 in stock
|
1+ £13.05
Price per unit Ex VAT
|
Reflector bulb |
Silver |
No |
GU10 |
|
|
|
|
927 |
|
|
2700K |
|
1 |
|
F (A - G) |
|
|
|
|
WiZ 8720169076761 LED GU10 Reflector Bulb 4.7W Warm/Cool White RGBW |
11-0479
|
|
|
1+ £16.03
Price per unit Ex VAT
|
Reflector bulb |
Silver |
Yes |
GU10 |
|
50000 |
|
|
922 |
|
|
2200K |
|
1 |
|
F (A - G) |
|
|
|
|