Philips 8718699787073 WiZ LED Bulb E14 4.9W App-Controlled Smart Light

MPN
8718699787073
Brand
WiZ
Order Code
11-0460
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £15.35 £13.05
10+ £12.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Lighting manufactures the LED bulb model number 8718699787073, offering an energy-efficient lighting solution. This app-controlled, monochrome LED bulb emits a warm to cool white light and is equivalent to a 40-watt incandescent bulb using only 4.9 watts. It's ideal for enhancing ambiance in residential settings, providing versatile lighting control for living spaces.
Type LED (monochrome)
Colour White
Dimmable Yes
Base E14
Operating Voltage 230V
Circuits 50000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700K
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Height 116mm
Length 39mm
Light bulb features App-controlled
Luminous Flux 470lm
Product lifespan approx 15000h
Rating 4.9W
Total luminous flux 470lm
Weight 45g

Reviews

Be the first to submit a review

Trustpilot