Philips8718699786793 WiZ Smart LED Lamp Warm/Cool White E27 7W Amber

MPN
8718699786793
Brand
WiZ
Order Code
11-0459
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £20.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Philips Lighting manufactures the 8718699786793 LED light bulb, which offers warm white to cool white tones and is app-controlled. This 7-watt LED bulb is as bright as a traditional 50-watt bulb, providing energy-efficient lighting. It is ideal for residential or office settings where adjustable ambience is desired.
Type LED (monochrome)
Colour Amber
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 20000
Colour rendering 920
Colour Rendering Index 90 Ra
Colour Temperature Range 2000K
Energy efficiency rating F (A - G)
Equivalent to power rating 50W
Height 142mm
Length 95mm
Light bulb features App-controlled
Luminous Flux 640lm
Product lifespan approx 15000h
Rating 7W
Total luminous flux 640lm
Weight 55g

Reviews

Be the first to submit a review

Trustpilot