WiZ 8720169076709 LED GU10 Spotlights 4.7W Warm/Cool White 2 pieces

MPN
8720169076709
Brand
WiZ
Order Code
11-0476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £29.56 £25.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

WiZ offers the 8720169076709 LED (monochrome) GU10 Reflector bulb featuring Wi-Fi and BLE capabilities, consuming just 4.7 W while providing an adjustable warm to cool white light. The energy-efficient LED bulb is equivalent to a 50W traditional bulb, making it ideal for eco-conscious users seeking versatile lighting solutions. Common applications include home and office settings where both ambient and task lighting are desired.
Type Reflector bulb
Colour Silver
Dimmable No
Base GU10
Operating Voltage 230V
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700K
Energy efficiency rating F (A - G)
LEDs 2
Luminous Flux 345lm
Product lifespan approx 15000h
Rating 4.7W
Total luminous flux 690lm

Reviews

Be the first to submit a review

Trustpilot