Philips Lighting 8718699786175 WiZ LED E-27 App-Controlled Warm/Cool Light

Order Code:

11-0455

Brand: WiZ MPN: 8718699786175

Discontinued


Philips Lighting's LED bulb, model 8718699786175, is an energy-efficient, app-controlled light with adjustable warmth settings from warm white to cool white. With a consumption of 13 W, it serves as an effective replacement for a traditional 100 W bulb. Ideal for residential or commercial spaces, it provides customizable lighting to suit different moods and tasks.
Type LED (monochrome)
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
Length 77mm
Circuits 50000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour temperature (max.) 6500K
Colour temperature (min.) 2700K
Colour temperature range 2700 - 6500 K
Energy efficiency rating E (A - G)
Equivalent to power rating 100W
Height 142mm
Light bulb features App-controlled
Luminous Flux 1521lm
Power 13W
Product lifespan approx 15000h
Total luminous flux 1521lm

You may also like


Trustpilot