WiZ 8720169076761 LED GU10 Reflector Bulb 4.7W Warm/Cool White RGBW

MPN
8720169076761
Brand
WiZ
Order Code
11-0479
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £18.86 £16.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

WiZ supplies the 8720169076761 LED (monochrome) light bulb with Wi-Fi and BLE capabilities. It offers adjustable lighting from warm white to cool white and includes RGBW features, providing versatile illumination. Ideal for enhancing home ambience or smart lighting solutions, this bulb is energy-efficient with a power consumption of 4.7 W.
Type Reflector bulb
Colour Silver
Dimmable Yes
Base GU10
Operating Voltage 230V
Circuits 50000
Colour rendering 922
Colour Rendering Index 90 Ra
Colour Temperature Range 2200K
Energy efficiency rating F (A - G)
LEDs 1
Luminous Flux 345lm
Product lifespan approx 15000h
Rating 4.7W
Total luminous flux 345lm

Reviews

Be the first to submit a review

Trustpilot