WiZ 8720169076747 LED GU10 Reflector 4.7W White App & Voice Control

MPN
8720169076747
Brand
WiZ
Order Code
11-0478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £15.35 £13.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The WiZ 8720169076747 LED (monochrome) GU10 reflector bulb by Philips is a 4.7 W energy-efficient light that transitions from warm white to cool white. Featuring Wi-Fi and BLE connectivity, it serves as a smart lighting solution suitable for residential or commercial spaces. This LED bulb is designed to replace traditional 50W halogen bulbs, providing versatile brightness settings.
Type Reflector bulb
Colour Silver
Dimmable No
Base GU10
Operating Voltage 230V
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700K
Energy efficiency rating F (A - G)
LEDs 1
Luminous Flux 345lm
Product lifespan approx 15000h
Rating 4.7W
Total luminous flux 345lm

Reviews

Be the first to submit a review

Trustpilot