Philips 8718699787196 WiZ LED Smart Filament Lamp E14 App-Controlled 4.9W

MPN
8718699787196
Brand
WiZ
Order Code
11-0463
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Philips Lighting manufactures the 8718699787196 LED (monochrome) bulb, designed to provide adjustable warm white to cool white illumination. This app-controlled LED bulb offers energy-efficient lighting with a power usage of 4.9 W, equivalent to a 40 W traditional bulb. It is ideal for creating versatile lighting environments in residential or commercial settings.
Type LED (monochrome)
Colour Clear
Dimmable Yes
Base E14
Operating Voltage 230V
Circuits 20000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700K
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Height 113mm
Length 35mm
Light bulb features App-controlled
Luminous Flux 470lm
Product lifespan approx 15000h
Radiation Angle
Rating 4.9W
Total luminous flux 470lm
Weight 57g

Reviews

Be the first to submit a review

Trustpilot