Philips 8718699787158 WiZ LED 7W E-27 Smart Lamp Warm/Cool White

MPN
8718699787158
Brand
WiZ
Order Code
11-0462
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £16.48 £14.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Philips Lighting's model 8718699787158 is an LED (monochrome) bulb that delivers adjustable warm white to cool white light. This energy-efficient E-27 bulb is app-controlled and a 7 W equivalent to a traditional 60 W bulb. It's ideal for residential settings where versatile lighting control is desired.
Type LED (monochrome)
Colour Clear
Dimmable Yes
Base E-27
Operating Voltage 230V
Bulb shape A60
Circuits 20000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700K
Energy efficiency rating E (A - G)
Equivalent to power rating 60W
Height 106mm
Length 60mm
Light bulb features App-controlled
Luminous Flux 806lm
Product lifespan approx 15000h
Radiation Angle 0°
Rating 7W
Total luminous flux 806lm
Weight 40g

Reviews

Be the first to submit a review

Trustpilot