Philips8718699787219 WiZ LED Lamp Smart Vintage App-Controlled E27 7W

MPN
8718699787219
Brand
WiZ
Order Code
11-0464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £17.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Philips Lighting produces the 8718699787219 LED bulb, providing a versatile lighting solution. This 7 W to 50 W equivalent bulb offers adjustable warm white to cool white light, controlled via an app. Ideal for creating ambient lighting in homes or offices, this bulb enhances any environment with its amber hue.
Type LED (monochrome)
Colour Amber
Dimmable Yes
Base E-27
Operating Voltage 230V
Bulb shape A60
Circuits 20000
Colour rendering 920
Colour Rendering Index 90 Ra
Colour Temperature Range 2000K
Energy efficiency rating F (A - G)
Equivalent to power rating 50W
Height 106mm
Length 60mm
Light bulb features App-controlled
Luminous Flux 640lm
Product lifespan approx 15000h
Rating 7W
Total luminous flux 640lm
Weight 40g

Reviews

Be the first to submit a review

Trustpilot