WiZ 8719514554672 LED RGBW Smart Lamp E-27 5W Dimmable App-Controlled

MPN
8719514554672
Brand
WiZ
Order Code
11-0467
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £18.86 £16.03
10+ £15.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The WiZ 8719514554672 LED bulb is a dimmable teardrop-shaped light with RGBW capability, equivalent to 40 watts, offering energy efficiency. As an app-controlled LED light, it provides versatile lighting options for creating different moods and atmospheres. This bulb is ideal for home and office settings where customisable and efficient lighting is desired.
Type Teardrop shape
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
Bulb shape P45
Circuits 50000
Colour rendering 922
Colour Rendering Index 90 Ra
Colour Temperature Range 2200K
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Ignition time 0.50s
Luminous Flux 470lm
Product lifespan approx 15000h
Radiation Angle 360°
Rating 5W
Total luminous flux 470lm
Weight 0.05kg

Reviews

Be the first to submit a review

Trustpilot