Philips 8718699786694 WiZ LED Smart Filament Lamp App-Controlled E27 7W

Order Code:

11-0458

Brand: WiZ MPN: 8718699786694
Qty Unit Price (Ex VAT)
1+ £18.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Philips Lighting offers the 8718699786694, an LED light bulb that operates at 7 W with equivalent light output to a 60 W traditional bulb. The LED (monochrome) design is app-controlled and provides a range from warm white to cool white lighting. This versatile bulb is ideal for energy-efficient home lighting solutions and customisable ambience settings.
Type LED (monochrome)
Colour Warm white to cool white
Dimmable Yes
Base E-27
Length 95mm
Circuits 20000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour temperature (Kelvin) 2700K
Colour temperature (max.) 6500K
Colour temperature (min.) 2700K
Colour temperature range 2700 - 6500 K
Energy efficiency rating E (A - G)
Equivalent to power rating 60W
Factory colour Clear
Height 142mm
Light bulb features App-controlled
Luminous Flux 806lm
Operating Voltage 230V
Power 7W
Product lifespan approx 15000h
Radiation angle
Total luminous flux 806lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot