WiZ 8720169076723 LED GU10 Reflector bulb 4.7W RGBW Adjustable White

MPN
8720169076723
Brand
WiZ
Order Code
11-0477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £30.34 £25.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

WiZ manufactures the 8720169076723 LED (monochrome) GU10 reflector bulb, which consumes 4.7 W and offers adjustable light from warm white to cool white, with additional RGBW features. This energy-efficient bulb is controlled via Wi-Fi, suitable for home and office settings, creating versatile lighting environments. Packaged as two pieces, it's ideal for accenting spaces with dynamic lighting effects.
Type Reflector bulb
Colour Silver
Dimmable No
Base GU10
Operating Voltage 230V
Circuits 50000
Colour rendering 922
Colour Rendering Index 90 Ra
Colour Temperature Range 2200K
Energy efficiency rating F (A - G)
LEDs 2
Luminous Flux 345lm
Product lifespan approx 15000h
Rating 4.7W
Total luminous flux 690lm

Reviews

Be the first to submit a review

Trustpilot