Philips8718699787110 WiZ Smart LED GU10 4.7W App-Controlled Light

Order Code:

11-0461

Brand: WiZ MPN: 8718699787110

Discontinued


Philips Lighting 8718699787110 is a monochrome LED light bulb that is app-controlled with adjustable hues from warm white to cool white. It operates at 4.7 watts, equivalent to a traditional 50-watt bulb, and it is suitable for modern smart home environments. Ideal for energy-efficient lighting needs in various indoor settings, it offers customisable brightness for different moods or tasks.
Type LED (monochrome)
Colour Warm white to cool white
Dimmable Yes
Base GU10
Length 50mm
Circuits 50000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour temperature (Kelvin) 2700K
Colour temperature (max.) 6500K
Colour temperature (min.) 2700K
Colour temperature range 2700 - 6500 K
Energy efficiency rating F (A - G)
Equivalent to power rating 50W
Factory colour White
Height 58mm
Light bulb features App-controlled
Light bulbshape Reflector bulb
Luminous Flux 400lm
Operating Voltage 230V
Power 4.7W
Product lifespan approx 15000h
Radiation angle
Total luminous flux 345lm

You may also like


Trustpilot