WiZ 8718699786335 Smart LED Bulb E-27 11W Warm to Cool White App-Controlled

Order Code:

11-0457

Brand: WiZ MPN: 8718699786335

Discontinued


Philips Lighting manufactures the 8718699786335 LED light bulb, which offers a power equivalent to 75 W while using only 11 W. This app-controlled LED bulb provides adjustable light from warm white to cool white, suitable for customisable home lighting. It is ideal for energy-efficient lighting in living spaces, enhancing ambience while reducing electricity costs.
Type LED (monochrome)
Colour Clear
Dimmable Yes
Base E-27
Operating Voltage 230V
Length 95mm
Circuits 50000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour temperature (max.) 6500K
Colour temperature (min.) 2700K
Colour temperature range 2700 - 6500 K
Energy efficiency rating F (A - G)
Equivalent to power rating 75W
Height 139mm
Light bulb features App-controlled
Luminous Flux 1055lm
Power 11W
Product lifespan approx 25000h
Total luminous flux 1055lm

You may also like


Trustpilot