WiZ 8718699786199 Smart LED RGBW Bulb E-27 13W App-Controlled 16M Colours

Order Code:

11-0456

Brand: WiZ MPN: 8718699786199

Discontinued


The Philips Lighting 8718699786199 is a LED light bulb with a power rating of 13 W, equivalent to a 100 W incandescent bulb. This app-controlled RGBW bulb offers adjustable colours and is ideal for creating ambient lighting in residential or commercial settings. It fits standard E-27 sockets, providing energy-efficient lighting solutions.
Type LED (monochrome)
Colour RGBW
Dimmable Yes
Base E-27
Length 77mm
Circuits 50000
Colour rendering 922
Colour Rendering Index 90 Ra
Colour temperature (Kelvin) 2200K
Colour temperature (max.) 6500K
Colour temperature (min.) 2200K
Colour temperature range 2200 - 6500 K
Energy efficiency rating E (A - G)
Equivalent to power rating 100W
Factory colour White
Height 142mm
Light bulb features App-controlled
Light bulbshape Teardrop shape
Luminous Flux 1521lm
Operating Voltage 230V
Power 13W
Product lifespan approx 15000h
Radiation angle
Total luminous flux 806lm

You may also like


Trustpilot