Philips 08720169072275 WiZ LED Globe Lamp 75W App-Controlled Smart Light

MPN
08720169072275
Brand
WiZ
EAN-13
8720169072275
Order Code
11-0453
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £22.39 £19.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Philips Lighting offers the 08720169072275 LED bulb which is app-controlled and features an adjustable warm white to cool white range. This 11W LED, equivalent to a 75W incandescent bulb, is ideal for both energy-efficient home lighting and versatile ambient settings. Designed in a globe shape with an E27 fitting, it easily integrates into standard fixtures for user convenience.
Type Globe shape
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929003604701
AC input frequency 50 - 60 Hz
AC input voltage 220 - 240 V
Bulb current 75mA
Bulb lifetime (@ 2.7 hrs/day) 25 year(s)
Bulb power 11 W
Bulb shape G95
Bulb size G95
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 922
Colour Rendering Index 90 Ra
colour Rendering Index (CRI) 80
Colour temperature (max) 6500 K
Colour temperature (min) 2200 K
Colour Temperature Range 2200K
Depth 95mm
Diameter 95mm
Dim (Ø x H) 95 mm x 139 mm
EAN/UPC/GTIN (packaging) 8720169072275
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 872016907227500
Equivalent bulb power 75 W
Equivalent to power rating 75W
Fitting/cap type E27
Glass type Matt
Height 139mm
Input Voltage 220-240 V
Instant full light Yes
Length 139mm
Light bulb features App-controlled
Light colour White
Lumen maintenance factor 70%
Luminous efficacy 95 lm/W
Luminous Flux 1055lm
Number of accessories (max) 9999
Package depth 10.5mm
Package gross weight 210g
Package height 18.5mm
Package net weight 100g
Package Type Box
Package width 10.5mm
Placement supported Indoor
Power Factor 0.5
Power source type AC
Product colour White
Product lifespan approx 25000h
Product title Wi-Fi BLE 75W G95 E27 822-65 RGB 1PF/6
Quantity per pack 1 pc(s)
Radiation Angle
Rated lifetime 25000 h
Rated luminous flux 1055 lm
Rated power 11 W
Rating 11W
Start-up time 0.5 s
Suitable for indoor use Yes
Total luminous flux 1055lm
Weight 130g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot