TRU COMPONENTS TC-13030644 Diffusor Red Transparent For 3 mm LED Caps Covers |
18-2490
|
|
Despatched within 4 working days - 1,529 in stock
|
25+ £0.184
Price per unit Ex VAT
|
Red |
Red, Transparent |
4.8mm |
(Ø x H) 4.8 mm x 7.4 mm |
7.4mm |
|
LED 3mm |
Diffusor |
TRU COMPONENTS TC-13030648 Diffusor Yellow Transparent For 3 mm LED Caps |
18-2491
|
|
Despatched within 4 working days - 1,694 in stock
|
25+ £0.184
Price per unit Ex VAT
|
Yellow |
Yellow, Transparent |
4.8mm |
(Ø x H) 4.8 mm x 7.4 mm |
7.4mm |
|
LED 3mm |
Diffusor |
TRU COMPONENTS TC-13030652 Diffusor Blue Transparent Suitable for 3mm LEDs |
18-2492
|
|
Despatched within 4 working days - 1,949 in stock
|
25+ £0.184
Price per unit Ex VAT
|
Blue |
Blue, Transparent |
4.8mm |
(Ø x H) 4.8 mm x 7.4 mm |
7.4mm |
|
LED 3mm |
Diffusor |
TRU COMPONENTS TC-13030656 Diffusor Green Transparent for 3 mm LED caps |
18-2493
|
|
Despatched within 4 working days - 726 in stock
|
25+ £0.184
Price per unit Ex VAT
|
Green |
Green, Transparent |
4.8mm |
(Ø x H) 4.8 mm x 7.4 mm |
7.4mm |
|
LED 3mm |
Diffusor |
TRU COMPONENTS TC-13030660 Diffusor Clear Transparent for 3 mm LED |
18-2494
|
|
Despatched within 4 working days - 2,146 in stock
|
25+ £0.184
Price per unit Ex VAT
|
Clear |
Transparent, Transparent |
4.8mm |
(Ø x H) 4.8 mm x 7.4 mm |
7.4mm |
|
LED 3mm |
Diffusor |
TRU COMPONENTS TC-13030664 Diffuser Red Transparent For 5 mm LED |
18-2495
|
|
Despatched within 4 working days - 1,282 in stock
|
20+ £0.245
Price per unit Ex VAT
|
Red |
Red, Transparent |
7.1mm |
(Ø x H) 7.1 mm x 10.9 mm |
10.9mm |
|
LED 5mm |
Diffusor |
TRU COMPONENTS TC-13069288 Diffusor Yellow Transparent Suitable for 5 mm LED |
18-2496
|
|
Despatched within 4 working days - 2,631 in stock
|
20+ £0.225
Price per unit Ex VAT
|
Yellow |
Yellow, Transparent |
7.1mm |
(Ø x H) 7.1 mm x 10.9 mm |
10.9mm |
|
LED 5mm |
Diffusor |
TRU COMPONENTS TC-13069292 Diffusor Blue Transparent for 5 mm LED Caps Covers |
18-2497
|
|
Despatched within 4 working days - 1,898 in stock
|
20+ £0.225
Price per unit Ex VAT
|
Blue |
Blue, Transparent |
7.1mm |
(Ø x H) 7.1 mm x 10.9 mm |
10.9mm |
|
LED 5mm |
Diffusor |
TRU COMPONENTS TC-13069296 Diffusor Green Transparent for 5mm LED |
18-2498
|
|
Despatched within 4 working days - 1,519 in stock
|
20+ £0.225
Price per unit Ex VAT
|
Green |
Green, Transparent |
7.1mm |
(Ø x H) 7.1 mm x 10.9 mm |
10.9mm |
|
LED 5mm |
Diffusor |
TRU COMPONENTS TC-13069300 Diffusor Clear Transparent for 5 mm LED Caps |
18-2499
|
|
Despatched within 4 working days - 8,956 in stock
|
25+ £0.196
Price per unit Ex VAT
|
Clear |
Transparent, Transparent |
7.1mm |
(Ø x H) 7.1 mm x 10.9 mm |
10.9mm |
|
LED 5mm |
Diffusor |
TRU COMPONENTS TC-9903016 Diffusor Transparent for 5 mm LED 7.2 x 10.9 |
18-3568
|
|
Despatched within 4 working days - 6,092 in stock
|
10+ £0.709
Price per unit Ex VAT
|
Transparent |
|
7.2mm |
(Ø x H) 7.2 mm x 10.9 mm |
10.9mm |
6.40mm |
LED 5mm |
Diffusor |
TRU COMPONENTS TC-9903020 Diffusor Transparent for LED 5 mm 7.1x10.9 mm |
18-3569
|
|
Despatched within 4 working days - 1,341 in stock
|
10+ £0.521
Price per unit Ex VAT
|
Transparent |
|
7.1mm |
(Ø x H) 7.1 mm x 10.9 mm |
10.9mm |
6.35mm |
LED 5mm |
Diffusor |
TRU COMPONENTS TC-9903024 Diffusor Transparent for 3mm LED 4.8x7.5mm Caps |
18-3571
|
|
Despatched within 4 working days - 2,015 in stock
|
10+ £0.633
Price per unit Ex VAT
|
Transparent |
|
4.8mm |
(Ø x H) 4.8 mm x 7.50 mm |
7.50mm |
3.10mm |
LED 3mm |
Diffusor |
TRU COMPONENTS TC-9903028 Diffusor Transparent for 5mm LED 7.1x10.9 |
18-3572
|
|
Despatched within 4 working days - 659 in stock
|
20+ £0.368
Price per unit Ex VAT
|
Transparent |
|
7.1mm |
(Ø x H) 7.1 mm x 10.9 mm |
10.9mm |
5.10mm |
LED 5mm |
Diffusor |
TRU COMPONENTS TC-9903032 Diffusor Transparent for LED 5 mm 7.0 x 10.8 |
18-3573
|
|
Despatched within 4 working days - 2,825 in stock
|
10+ £0.575
Price per unit Ex VAT
|
Transparent |
|
7.0mm |
(Ø x H) 7.0 mm x 10.8 mm |
10.8mm |
6.35mm |
LED 5mm |
Diffusor |