TRU COMPONENTS TC-13030648 Diffusor Yellow Transparent For 3 mm LED Caps

MPN
TC-13030648
EAN-13
4064161334837
Order Code
18-2491
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
25+ £0.184
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,697 in stock

TruComponents TC-13030648, also known by its alternate description 3257662 - TruComponents TC-13030648, is a , high-quality diffusor designed for 3 mm LED caps, facilitating optimal light dispersion in electronic projects. This yellow transparent diffusor is engineered to enhance the visibility and aesthetics of LED indicators, making it an ideal choice for applications requiring clear signal representation and reduced glare. Typically utilised in circuit boards, control panels, and various electronic devices, the diffusor ensures consistent light diffusion, improving the functionality and reliability of LED-based systems in both consumer electronics and industrial instrumentation.
Type Diffusor
Lens Colour Yellow
Colour Yellow, Transparent
Diameter 4.8mm
Dimensions (Ø x H) 4.8 mm x 7.4 mm
Height 7.4mm
Suitable For LED 3mm

Reviews

Be the first to submit a review

Trustpilot