TRU COMPONENTS TC-9903016 Diffusor Transparent for 5 mm LED 7.2 x 10.9

MPN
TC-9903016
EAN-13
4064161194622
Order Code
18-3568
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.709
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,092 in stock

TruComponents TC-9903016 refers to a transparent diffuser specifically designed for 5 mm light-emitting diodes (LEDs). This innovative product, also known by the alternate description 2475754, measures 7.2 mm in width and 10.9 mm in height, making it an ideal component for projects requiring precise light diffusion and uniform illumination. Engineers frequently utilise this diffuser in electronic applications where efficient light distribution is critical, such as in indicator lights, displays, and backlighting systems. Its transparent material ensures minimal light loss while providing enhanced diffusion, thereby improving the overall aesthetic and functional quality of LED-based devices.
Type Diffusor
Lens Colour Transparent
Diameter 7.2mm
Dimensions (Ø x H) 7.2 mm x 10.9 mm
Height 10.9mm
Recess Diameter 6.40mm
Suitable For LED 5mm

Reviews

Be the first to submit a review

Trustpilot