TRU COMPONENTS TC-13030652 Diffusor Blue Transparent Suitable for 3mm LEDs

MPN
TC-13030652
EAN-13
4064161334844
Order Code
18-2492
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
25+ £0.184
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,952 in stock

TruComponents TC-13030652 offers a reliable solution for LED integration applications, with the part number 3257663 representing listing within their selection. This blue transparent diffuser is designed to effectively manage light emission from 3mm LEDs, providing even light distribution while maintaining optimal performance. Engineered to support various lighting environments, it is particularly suitable for use in electronic displays, control panel indicators, and decorative lighting systems where uniform light output is critical. Built from durable materials, this diffuser ensures long-lasting application and minimal maintenance in demanding engineering contexts.
Type Diffusor
Lens Colour Blue
Colour Blue, Transparent
Diameter 4.8mm
Dimensions (Ø x H) 4.8 mm x 7.4 mm
Height 7.4mm
Suitable For LED 3mm

Reviews

Be the first to submit a review

Trustpilot