TRU COMPONENTS TC-13069288 Diffusor Yellow Transparent Suitable for 5 mm LED

MPN
TC-13069288
EAN-13
4064161338385
Order Code
18-2496
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,631 in stock

TruComponents TC-13069288 is designed as a yellow transparent diffusor, specifically suitable for 5 mm LEDs, enhancing the versatility of LED applications. The diffusor effectively alters the light distribution by diffusing the emitted light from the LED, resulting in a softer and more uniform illumination. This component is especially valuable in engineering applications such as custom electronic displays, indicator lights, and LED lighting projects, where a consistent light output is critical. By reducing glare and improving visual comfort, the TC-13069288 contributes to both functional and aesthetic requirements in technical designs, ensuring optimal performance and reliability in various settings.
Type Diffusor
Lens Colour Yellow
Colour Yellow, Transparent
Diameter 7.1mm
Dimensions (Ø x H) 7.1 mm x 10.9 mm
Height 10.9mm
Suitable For LED 5mm

Reviews

Be the first to submit a review

Trustpilot