TRU COMPONENTS TC-13030656 Diffusor Green Transparent for 3 mm LED caps

MPN
TC-13030656
EAN-13
4064161334851
Order Code
18-2493
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
25+ £0.184
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 726 in stock

TruComponents TC-13030656 is the manufacturer's part number for this green transparent diffuser, specifically designed for use with 3 mm LED caps. This product serves as an effective light scattering solution, enhancing the visual performance of small indicator LEDs by providing uniform light distribution and reducing glare. Constructed to fit securely over a 3 mm LED, the diffuser is designed to optimise the directional output of LED light for improved visibility in low light conditions. Common applications for this component include electrical control panels, instrumentation dashboards, and various electronic devices where precise LED light diffusion is necessary. The alternate description for this product is 3257664, confirming its catalogue identification within TruComponents' range.
Type Diffusor
Lens Colour Green
Colour Green, Transparent
Diameter 4.8mm
Dimensions (Ø x H) 4.8 mm x 7.4 mm
Height 7.4mm
Suitable For LED 3mm

Reviews

Be the first to submit a review

Trustpilot