TRU COMPONENTS TC-13030644 Diffusor Red Transparent For 3 mm LED Caps Covers

MPN
TC-13030644
EAN-13
4064161334820
Order Code
18-2490
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
25+ £0.184
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,532 in stock

TruComponents TC-13030644 is a diffusion cap designed specifically for 3 mm LEDs, providing a red transparent cover that enhances the visibility and aesthetic of LED applications. This component serves as an optical medium that diffuses light uniformly, helping to avoid hot spots and creating a soft, consistent light output. Primarily used in control panels, indication systems, and display units, the diffuser ensures optimal light scattering and colour integrity in various electronic and engineering projects. Its compatibility with standard 3 mm LEDs makes it an essential component for engineers seeking reliable and efficient ways to improve light diffusion while maintaining distinct colour specifications.
Type Diffusor
Lens Colour Red
Colour Red, Transparent
Diameter 4.8mm
Dimensions (Ø x H) 4.8 mm x 7.4 mm
Height 7.4mm
Suitable For LED 3mm

Reviews

Be the first to submit a review

Trustpilot