TRU COMPONENTS TC-9903028 Diffusor Transparent for 5mm LED 7.1x10.9

MPN
TC-9903028
EAN-13
4064161194653
Order Code
18-3572
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.368
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 659 in stock

TruComponents TC-9903028, also referred to as 2475757, is a transparent diffuser designed specifically for 5 mm LEDs, with dimensions of 7.1 x 10.9 mm. This product is engineered to evenly distribute the light emitted by an LED, reducing glare and enhancing visual comfort in various applications. The diffuser's precise dimensions and optical clarity make it ideal for use in electronic devices, indicator panels, and custom lighting projects where uniform brightness and LED protection are essential. Constructed from durable materials, the TC-9903028 ensures reliable performance in both indoor and outdoor environments where consistent illumination is required.
Type Diffusor
Lens Colour Transparent
Diameter 7.1mm
Dimensions (Ø x H) 7.1 mm x 10.9 mm
Height 10.9mm
Recess Diameter 5.10mm
Suitable For LED 5mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot