TRU COMPONENTS TC-13069296 Diffusor Green Transparent for 5mm LED

MPN
TC-13069296
EAN-13
4064161338408
Order Code
18-2498
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.225
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,519 in stock

TruComponents TC-13069296 is a diffuser designed specifically for 5 mm LEDs, identified by the alternate description 3267324. This product features a green transparent housing that enhances the visibility and appeal of LED indicators, whilst also providing a uniform light dispersion. Crafted to fit standard 5 mm LEDs, the diffuser ensures optimal performance in applications such as electronic signalling, control panels, and various display systems, where consistent illumination and aesthetic design are crucial. The product's precision cut and robust material offer durability in both indoor and sheltered outdoor environments, making it a reliable component for engineers seeking to enhance LED functionality in technical projects.
Type Diffusor
Lens Colour Green
Colour Green, Transparent
Diameter 7.1mm
Dimensions (Ø x H) 7.1 mm x 10.9 mm
Height 10.9mm
Suitable For LED 5mm

Reviews

Be the first to submit a review

Trustpilot