TRU COMPONENTS TC-9903032 Diffusor Transparent for LED 5 mm 7.0 x 10.8

MPN
TC-9903032
EAN-13
4064161194660
Order Code
18-3573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.575
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,825 in stock

TruComponents TC-9903032 is a high-quality transparent diffuser designed specifically for 5 mm LEDs, measuring 7.0 x 10.8 mm in dimension. This product, also known under the alternate designation 2475758, is engineered to evenly distribute emitted light while minimising glare, thereby enhancing luminosity performance and ensuring optimal light diffusion in electronic and lighting applications. The diffuser's design utilises durable materials that provide both robustness and transparency, making it ideal for use in circuit design, instrumentation panels, and a wide range of electronic devices requiring precise and uniform light dispersion.
Type Diffusor
Lens Colour Transparent
Diameter 7.0mm
Dimensions (Ø x H) 7.0 mm x 10.8 mm
Height 10.8mm
Recess Diameter 6.35mm
Suitable For LED 5mm

Reviews

Be the first to submit a review

Trustpilot