TRU COMPONENTS TC-13030664 Diffuser Red Transparent For 5 mm LED

MPN
TC-13030664
EAN-13
4064161334875
Order Code
18-2495
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.245
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,282 in stock

TruComponents TC-13030664, also known as 3257666, is a red transparent diffuser designed for use with 5 mm LEDs. This product is a offering that enhances the visibility and uniformity of LED lighting while providing excellent colour diffusion and light spread. Common engineering applications include serving as an indicator light in electrical panels, control equipment, and various consumer electronics where precise light diffusion and aesthetic appeal are critical. The durable material selection ensures long-lasting performance and effectiveness in diverse environments.
Type Diffusor
Lens Colour Red
Colour Red, Transparent
Diameter 7.1mm
Dimensions (Ø x H) 7.1 mm x 10.9 mm
Height 10.9mm
Suitable For LED 5mm

Reviews

Be the first to submit a review

Trustpilot