TRU COMPONENTS TC-13069292 Diffusor Blue Transparent for 5 mm LED Caps Covers

MPN
TC-13069292
EAN-13
4064161338392
Order Code
18-2497
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,898 in stock

TruComponents TC-13069292 is a diffusor, alternatively identified by the description number 3267323, designed specifically for 5 mm LED caps. This product features a blue transparent finish, allowing for optimal light diffusion while maintaining the inherent brightness of the LED. Its primary function is to enhance the dispersion of light from LEDs, reducing glare and creating a more uniform light output. The diffusor is especially beneficial in engineering applications such as indicator lighting, display panels, and electronic signage, where precise light management is crucial. The use of high-quality materials ensures durability and effective performance in diverse environmental conditions.
Type Diffusor
Lens Colour Blue
Colour Blue, Transparent
Diameter 7.1mm
Dimensions (Ø x H) 7.1 mm x 10.9 mm
Height 10.9mm
Suitable For LED 5mm

Reviews

Be the first to submit a review

Trustpilot