TRU COMPONENTS TC-9903020 Diffusor Transparent for LED 5 mm 7.1x10.9 mm

MPN
TC-9903020
EAN-13
4064161194639
Order Code
18-3569
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.521
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,344 in stock

TruComponents TC-9903020, also designated as part number 2475755, is a transparent diffuser tailored for 5 mm LEDs, with precise dimensions of 7.1 mm by 10.9 mm. Designed to offer optimal light diffusion, this component ensures uniform light distribution and minimises glare, thereby enhancing the visibility and aesthetic integration of LED applications. It is particularly suitable for use in electronic circuit boards, lighting fixtures, and display panels where precise light control is critical. The diffuser's compatibility with standard 5 mm LEDs makes it versatile for a wide range of engineering applications, contributing to both the functional and design aspects of LED implementations.
Type Diffusor
Lens Colour Transparent
Diameter 7.1mm
Dimensions (Ø x H) 7.1 mm x 10.9 mm
Height 10.9mm
Recess Diameter 6.35mm
Suitable For LED 5mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot