TRU COMPONENTS TC-13069300 Diffusor Clear Transparent for 5 mm LED Caps

MPN
TC-13069300
EAN-13
4064161338415
Order Code
18-2499
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
25+ £0.196
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,956 in stock

TruComponents TC-13069300 is a diffuser specifically designed for clear, transparent applications with 5 mm LED caps. This product is an essential component for engineers looking to achieve uniform light distribution and minimise glare by providing an even diffusion of light emitted from the LED. The diffuser is crafted from high-quality, transparent materials to ensure excellent clarity and optimal performance in lighting assemblies. Common engineering applications for the TruComponents diffuser include use in electronic displays, indicator panels, and backlighting solutions, where precise control over light diffusion is critical to the overall functionality and aesthetic of the device. Additionally, the product's design facilitates easy integration with standard 5 mm LEDs, making it a versatile choice for various lighting projects.
Type Diffusor
Lens Colour Clear
Colour Transparent, Transparent
Diameter 7.1mm
Dimensions (Ø x H) 7.1 mm x 10.9 mm
Height 10.9mm
Suitable For LED 5mm

Reviews

Be the first to submit a review

Trustpilot